Hanna Instruments HI-93501P Wired Digital Thermometer for Food Industry Use, 1 Input(s), +150°C Max, ±0.4 °C Accuracy

Subtotal (1 unit)*

£170.00

(exc. VAT)

£204.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£170.00

*price indicative

RS Stock No.:
480-9867
Mfr. Part No.:
HI93501
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Absolute Maximum Temperature Measurement

+150°C

Model Number

HI-93501P

Thermometer Type

Wired

Best Accuracy

±0.4 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade

Battery Type

AA

COO (Country of Origin):
RO