RS PRO LCD Digital Thermometer for Multipurpose Use, 1 Input(s), +70°C Max, ±1 °C Accuracy
- RS Stock No.:
- 408-6137
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.70
(exc. VAT)
£18.84
(inc. VAT)
- RS Stock No.:
- 408-6137
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum Temperature Measurement | +70°C | |
| Thermometer Type | LCD | |
| Application | Multipurpose | |
| Best Accuracy | ±1 °C | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.5 °C | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +70°C | ||
Thermometer Type LCD | ||
Application Multipurpose | ||
Best Accuracy ±1 °C | ||
Number of Temperature Inputs 1 | ||
Resolution 0.5 °C | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Centigrade, Fahrenheit | ||
Battery Type AAA | ||
- COO (Country of Origin):
- HK

