WIKA Thermometer, Thermal Probe, +450°C Max

Subtotal (1 unit)*

£1,298.62

(exc. VAT)

£1,558.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,298.62

*price indicative

RS Stock No.:
268-1413
Mfr. Part No.:
14573751
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Absolute Maximum Temperature Measurement

+450°C

Probe Type

Thermal

COO (Country of Origin):
DE
The WIKA Hand held thermometer is a all purpose model CTH6500 hand held thermometer. Used for superior mobile temperature measurement and it is notable for its flexibility and ease of handling. This offers acceptance test certificate 3.1 in accordance with DIN EN 10204.

With 1 input
USB interface
High accuracy of 0.03 K with Pt100
Number of test points probe 1 is 3
Display resolution is 0.1 degree Celsius

Related links