Testo 915i Wireless Digital Thermometer, K Probe, 1 Input(s), +400°C Max, ±1 °C Accuracy - With UKAS Calibration
- RS Stock No.:
- 219-7350
- Mfr. Part No.:
- 0563 5915
- Brand:
- Testo
9 In stock for delivery within 3 working days
In stock, please allow 1 day for calibration plus 1 working day(s) (EU stock)
Not available for guaranteed pre 9am/10am delivery
Price Each
£250.50
(exc. VAT)
£300.60
(inc. VAT)
Units | Per unit |
---|---|
1 + | £250.50 |
- RS Stock No.:
- 219-7350
- Mfr. Part No.:
- 0563 5915
- Brand:
- Testo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Testo Wireless Thermometer Kit, For Use With 915i, Type K Thermocouple - 0563 5915
Use this digital thermometer kit from Testo for precise temperature measurements in demanding environments. The kit includes a measuring handle and three different smart probes, including a surface probe, air probe and penetration probe. This makes it suitable for taking readings in a wide variety of applications. Thanks to the handle's three-colour LED indicator, it's simple to monitor the device's operating status at a glance.
Features & Benefits
• Locking mechanism on the handle for secure attachment to probes
• Bluetooth-compatible for simple data transfer and analysis
• Long battery life of up to 150 hours for long-term portable use
• Handle has an IP30 rating for protection against tools and wires larger than 2.5mm in size
• Resolution of 0.1°C for precise measurements
• Bluetooth-compatible for simple data transfer and analysis
• Long battery life of up to 150 hours for long-term portable use
• Handle has an IP30 rating for protection against tools and wires larger than 2.5mm in size
• Resolution of 0.1°C for precise measurements
Applications
• Metal processing facilities
• Food and beverage production plants
• Textile industry
• Food and beverage production plants
• Textile industry
What's the temperature measurement range of the probes?
The penetration and air probes each have a wide temperature measurement range of -50°C to +400°C, while the surface probe has a measurement range of -50°C to +350°C. This makes them suitable for use in demanding environments.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +400°C |
Calibrated | UKAS |
Model Number | 915i |
Probe Type | K |
Thermometer Type | Wireless |
Best Accuracy | ±1 °C |
Number of Temperature Inputs | 1 |
Connectivity | Bluetooth |
Related links
- Testo 915i Wireless Digital Thermometer, K Probe, 1 Input(s),...
- Testo 915i Wireless Digital Thermometer, K Probe, 1 Input(s),...
- Testo 915i Wireless Digital Thermometer, K Probe, 1 Input(s),...
- Testo 915i Wireless Digital Thermometer for Commercial, Industrial...
- Testo 915i Wireless Digital Thermometer, K Probe, 1 Input(s), ±1...
- Testo 915i Wireless Digital Thermometer, K Probe, 1 Input(s), ±1.0...
- Testo 905-T1 Wireless Digital Thermometer, K Probe, 1 Input(s),...
- Testo 905-T1 Wireless Digital Thermometer, K Probe, 1 Input(s),...