Digitron T600i Bench Digital Thermometer for Multipurpose Use, 1 Input(s), +200°C Max - SYS Calibration
- RS Stock No.:
- 157-0673
- Mfr. Part No.:
- T600ISR
- Brand:
- Digitron
Discontinued
- RS Stock No.:
- 157-0673
- Mfr. Part No.:
- T600ISR
- Brand:
- Digitron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Absolute Maximum Temperature Measurement | +200°C | |
| Calibrated | SYSCAL | |
| Model Number | T600i | |
| Thermometer Type | Bench | |
| Application | Multipurpose | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.01 °C | |
| Length | 140mm | |
| Width | 70mm | |
| Height | 155mm | |
| Dimensions | 140 x 70 x 155mm | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Weight | 250g | |
| Plug Type | Type G - British 3-pin | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Absolute Maximum Temperature Measurement +200°C | ||
Calibrated SYSCAL | ||
Model Number T600i | ||
Thermometer Type Bench | ||
Application Multipurpose | ||
Number of Temperature Inputs 1 | ||
Resolution 0.01 °C | ||
Length 140mm | ||
Width 70mm | ||
Height 155mm | ||
Dimensions 140 x 70 x 155mm | ||
Temperature Scale Centigrade, Fahrenheit | ||
Weight 250g | ||
Plug Type Type G - British 3-pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
T600i High Accuracy, High Specification Bench Thermometer
A high resolution, high specification, portable instrument suitable for reference and laboratory use. Supplied with integral rechargeable batteries and mains adaptor/charger. The instrument has switchable resolution:a 0.01 °C setting for highest resolution, and a 0.1 °C setting for the elimination of small short-term fluctuations.,A fast response probe suitable for use with this instrument only, is available separately (310-6656)
