Digitron 3208IS Handheld Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +950°C Max, ±0.2 % Accuracy - RS
- RS Stock No.:
- 450-950
- Mfr. Part No.:
- 3208.ISR
- Brand:
- Digitron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 450-950
- Mfr. Part No.:
- 3208.ISR
- Brand:
- Digitron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Absolute Maximum Temperature Measurement | +950°C | |
| Calibrated | RSCAL | |
| Model Number | 3208IS | |
| Thermometer Type | Handheld | |
| Probe Type | K | |
| Best Accuracy | ±0.2 % | |
| Application | Industrial | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Length | 140mm | |
| Width | 70mm | |
| Height | 26mm | |
| Temperature Scale | Centigrade | |
| Hazardous Area Certification | ATEX | |
| Battery Type | 9V | |
| Weight | 250g | |
| Intrinsically Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Absolute Maximum Temperature Measurement +950°C | ||
Calibrated RSCAL | ||
Model Number 3208IS | ||
Thermometer Type Handheld | ||
Probe Type K | ||
Best Accuracy ±0.2 % | ||
Application Industrial | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 140mm | ||
Width 70mm | ||
Height 26mm | ||
Temperature Scale Centigrade | ||
Hazardous Area Certification ATEX | ||
Battery Type 9V | ||
Weight 250g | ||
Intrinsically Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
