X9C102SIZ, Digital Potentiometer 1kΩ 100-Position Linear Serial-3 Wire 8 Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
921-5826
Mfr. Part No.:
X9C102SIZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Control Interface

Serial-3 Wire

Resistance Value

1kΩ

Number of Positions

100

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4mm

COO (Country of Origin):
TH

Digital Potentiometer, Intersil



Digital Potentiometer - Intersil