MCP4024T-103E/OT, Digital Potentiometer 10kΩ 64-Position Linear Serial-2 Wire 5 Pin, SOT-23
- RS Stock No.:
- 889-5828
- Mfr. Part No.:
- MCP4024T-103E/OT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-5828
- Mfr. Part No.:
- MCP4024T-103E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-2 Wire | |
| Resistance Value | 10kΩ | |
| Number of Positions | 64 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 to 5.5 V | |
| Dimensions | 3.1 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-2 Wire | ||
Resistance Value 10kΩ | ||
Number of Positions 64 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 to 5.5 V | ||
Dimensions 3.1 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
