MCP4151-104E/MF, Digital Potentiometer 100kΩ 257-Position Serial-SPI 8 Pin, DFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-7900
Mfr. Part No.:
MCP4151-104E/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

Serial-SPI

Resistance Value

100kΩ

Number of Positions

257

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

1.8 → 5.5 V

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Width

3mm

COO (Country of Origin):
TH