CAT5110TBI-50G, Digital Potentiometer 60kΩ 32-Position Linear Serial-2 Wire 6 Pin, SOT-23
- RS Stock No.:
- 821-3018
- Mfr. Part No.:
- CAT5110TBI-50GT3
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-3018
- Mfr. Part No.:
- CAT5110TBI-50GT3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Control Interface | Serial-2 Wire | |
| Resistance Value | 60kΩ | |
| Number of Positions | 32 | |
| Taper Type | Linear | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 3 x 1.8 x 1.3mm | |
| Height | 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Control Interface Serial-2 Wire | ||
Resistance Value 60kΩ | ||
Number of Positions 32 | ||
Taper Type Linear | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 3 x 1.8 x 1.3mm | ||
Height 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
Width 1.8mm | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
