CAT5110SDI-00G, Digital Potentiometer 120kΩ 32-Position Linear Serial-2 Wire 6 Pin, SC-70

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.98

(exc. VAT)

£4.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£0.398£3.98
100 +£0.389£3.89

*price indicative

Packaging Options:
RS Stock No.:
821-3002
Mfr. Part No.:
CAT5110SDI-00GT3
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Control Interface

Serial-2 Wire

Resistance Value

120kΩ

Number of Positions

32

Taper Type

Linear

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

1.35mm