AD5171BRJZ50-R2, Digital Potentiometer 50kΩ 64-Position Linear Serial-3 Wire, Serial-I2C 8 Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-9680
Mfr. Part No.:
AD5171BRJZ50-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Control Interface

Serial-3 Wire, Serial-I2C

Resistance Value

50kΩ

Number of Positions

64

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

2.9 x 1.6 x 1.3mm

Height

1.3mm

Width

1.6mm

Length

2.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C