AD5246BKSZ10-RL7, Digital Potentiometer 10kΩ 128-Position Serial-3 Wire, Serial-I2C 6 Pin, SC-70
- RS Stock No.:
- 820-9340
- Mfr. Part No.:
- AD5246BKSZ10-RL7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-9340
- Mfr. Part No.:
- AD5246BKSZ10-RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-3 Wire, Serial-I2C | |
| Resistance Value | 10kΩ | |
| Number of Positions | 128 | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.2mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-3 Wire, Serial-I2C | ||
Resistance Value 10kΩ | ||
Number of Positions 128 | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.35mm | ||
Minimum Operating Temperature -40 °C | ||
Length 2.2mm | ||
Digital Potentiometer (Single, 10KΩ), Analog Devices
Digital Potentiometer - Analog Devices
