MCP4331T-502E/ML, Digital Potentiometer 6kΩ 129-Position Linear 4-Channel SPI 20 Pin, QFN
- RS Stock No.:
- 819-5673
- Mfr. Part No.:
- MCP4331T-502E/ML
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£2,567.40
(exc. VAT)
£3,082.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £0.778 | £2,567.40 |
*price indicative
- RS Stock No.:
- 819-5673
- Mfr. Part No.:
- MCP4331T-502E/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | SPI | |
| Resistance Value | 6kΩ | |
| Number of Positions | 129 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 to 5.5 V | |
| Dimensions | 4 x 4 x 0.95mm | |
| Height | 0.95mm | |
| Width | 4mm | |
| Length | 4mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface SPI | ||
Resistance Value 6kΩ | ||
Number of Positions 129 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 4 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 to 5.5 V | ||
Dimensions 4 x 4 x 0.95mm | ||
Height 0.95mm | ||
Width 4mm | ||
Length 4mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
