- RS Stock No.:
- 819-5620
- Mfr. Part No.:
- MCP42010-I/ST
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5620
- Mfr. Part No.:
- MCP42010-I/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | SPI |
Resistance Value | 12kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Width | 4.5mm |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |