MCP4542T-503E/MS, Digital Potentiometer 50kΩ 129-Position Linear, Log Serial-I2C 8 Pin, MSOP
- RS Stock No.:
- 817-3579
- Mfr. Part No.:
- MCP4542T-503E/MS
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
£1,162.50
(exc. VAT)
£1,395.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.465 | £1,162.50 |
*price indicative
- RS Stock No.:
- 817-3579
- Mfr. Part No.:
- MCP4542T-503E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-I2C | |
| Resistance Value | 50kΩ | |
| Number of Positions | 129 | |
| Taper Type | Linear, Log | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5.5 V | |
| Dimensions | 3 x 3 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3mm | |
| Width | 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-I2C | ||
Resistance Value 50kΩ | ||
Number of Positions 129 | ||
Taper Type Linear, Log | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5.5 V | ||
Dimensions 3 x 3 x 0.95mm | ||
Height 0.95mm | ||
Length 3mm | ||
Width 3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
