- RS Stock No.:
- 817-3566
- Mfr. Part No.:
- MCP4361T-502E/ML
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 817-3566
- Mfr. Part No.:
- MCP4361T-502E/ML
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP434x/436x Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 5kΩ |
Number of Positions | 257 |
Memory Type | Non-Volatile |
Number of Pots per Package | 4 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 4 x 4 x 1mm |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Length | 4mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |