MCP4361T-104E/ML, Digital Potentiometer 100kΩ 257-Position 4-Channel Serial-SPI 20 Pin, QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3553
Mfr. Part No.:
MCP4361T-104E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

Serial-SPI

Resistance Value

100kΩ

Number of Positions

257

Memory Type

Non-Volatile

Number of Pots per Package

4

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Dimensions

4 x 4 x 1mm

Height

1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

4mm

Width

4mm

COO (Country of Origin):
US