MCP41HV31-503E/ST, Digital Potentiometer 50kΩ 128-Position Serial-SPI 14 Pin, TSSOP
- RS Stock No.:
- 799-0247
- Mfr. Part No.:
- MCP41HV31-503E/ST
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-0247
- Mfr. Part No.:
- MCP41HV31-503E/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-SPI | |
| Resistance Value | 50kΩ | |
| Number of Positions | 128 | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 36 V | |
| Typical Dual Supply Voltage | ±18V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-SPI | ||
Resistance Value 50kΩ | ||
Number of Positions 128 | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 36 V | ||
Typical Dual Supply Voltage ±18V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Length 5.1mm | ||
