DS1845E-010+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-I2C 14 Pin, TSSOP
- RS Stock No.:
- 797-9681
- Mfr. Part No.:
- DS1845E-010+
- Brand:
- Maxim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 797-9681
- Mfr. Part No.:
- DS1845E-010+
- Brand:
- Maxim
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim | |
Control Interface | Serial-3 Wire, Serial-I2C | |
Resistance Value | 10kΩ | |
Number of Positions | 256 | |
Taper Type | Linear | |
Memory Type | Non-Volatile | |
Number of Pots per Package | 2 | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 14 | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 2.7 → 5.5 V | |
Dimensions | 5.1 x 4.5 x 0.95mm | |
Height | 0.95mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Width | 4.5mm | |
Length | 5.1mm | |
Select all | ||
---|---|---|
Brand Maxim | ||
Control Interface Serial-3 Wire, Serial-I2C | ||
Resistance Value 10kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Length 5.1mm | ||