DS1844E-100+, Digital Potentiometer 100kΩ 64-Position Linear 4-Channel Serial-2 Wire, Serial-5 Wire 20 Pin, TSSOP
- RS Stock No.:
- 797-9679
- Mfr. Part No.:
- DS1844E-100+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-9679
- Mfr. Part No.:
- DS1844E-100+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Control Interface | Serial-2 Wire, Serial-5 Wire | |
| Resistance Value | 100kΩ | |
| Number of Positions | 64 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Control Interface Serial-2 Wire, Serial-5 Wire | ||
Resistance Value 100kΩ | ||
Number of Positions 64 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Length 6.6mm | ||
Maximum Operating Temperature +85 °C | ||
