DS1808Z-050+, Digital Potentiometer 45kΩ 32-Position Log 2-Channel Serial-2 Wire 16 Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
797-9647
Mfr. Part No.:
DS1808Z-050+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Control Interface

Serial-2 Wire

Resistance Value

45kΩ

Number of Positions

32

Taper Type

Log

Memory Type

Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Power Supply Type

Dual

Typical Dual Supply Voltage

±12V

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4mm

Length

10mm