DS1807S+, Digital Potentiometer 45kΩ 65-Position Log 2-Channel Serial-2 Wire 16 Pin, SOIC
- RS Stock No.:
- 797-9644
- Mfr. Part No.:
- DS1807S+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-9644
- Mfr. Part No.:
- DS1807S+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Control Interface | Serial-2 Wire | |
| Resistance Value | 45kΩ | |
| Number of Positions | 65 | |
| Taper Type | Log | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 10.5mm | |
| Width | 7.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Control Interface Serial-2 Wire | ||
Resistance Value 45kΩ | ||
Number of Positions 65 | ||
Taper Type Log | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 10.5mm | ||
Width 7.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
