AD5142BRUZ100, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-SPI 16 Pin, TSSOP
- RS Stock No.:
- 796-8811
- Mfr. Part No.:
- AD5142BRUZ100
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-8811
- Mfr. Part No.:
- AD5142BRUZ100
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-SPI | |
| Resistance Value | 100kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2.3 to 5.5 V | |
| Typical Dual Supply Voltage | ±2.25 → ±2.75V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-SPI | ||
Resistance Value 100kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2.3 to 5.5 V | ||
Typical Dual Supply Voltage ±2.25 → ±2.75V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Length 5.1mm | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
