AD5122BRUZ100, Digital Potentiometer 100kΩ 128-Position Linear 2-Channel Serial-SPI 16 Pin, TSSOP
- RS Stock No.:
- 796-8798
- Mfr. Part No.:
- AD5122BRUZ100
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.31 | £4.62 |
| 10 - 38 | £2.035 | £4.07 |
| 40 - 98 | £1.78 | £3.56 |
| 100 - 198 | £1.665 | £3.33 |
| 200 + | £1.59 | £3.18 |
*price indicative
- RS Stock No.:
- 796-8798
- Mfr. Part No.:
- AD5122BRUZ100
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-SPI | |
| Resistance Value | 100kΩ | |
| Number of Positions | 128 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2.3 → 5.5 V | |
| Typical Dual Supply Voltage | ±2.25 → ±2.75V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-SPI | ||
Resistance Value 100kΩ | ||
Number of Positions 128 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2.3 → 5.5 V | ||
Typical Dual Supply Voltage ±2.25 → ±2.75V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
Length 5.1mm | ||
Maximum Operating Temperature +125 °C | ||
