AD5124BRUZ10, Digital Potentiometer 10kΩ 128-Position Linear 4-Channel Serial-SPI 20 Pin, TSSOP
- RS Stock No.:
- 796-8792
- Mfr. Part No.:
- AD5124BRUZ10
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-8792
- Mfr. Part No.:
- AD5124BRUZ10
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-SPI | |
| Resistance Value | 10kΩ | |
| Number of Positions | 128 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2.3 → 5.5 V | |
| Typical Dual Supply Voltage | ±2.25 → ±2.75V | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Priced to Clear | Yes | |
| Length | 6.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-SPI | ||
Resistance Value 10kΩ | ||
Number of Positions 128 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2.3 → 5.5 V | ||
Typical Dual Supply Voltage ±2.25 → ±2.75V | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Priced to Clear Yes | ||
Length 6.6mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
