- RS Stock No.:
- 738-6837
- Mfr. Part No.:
- MCP4019T-503E/LT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 738-6837
- Mfr. Part No.:
- MCP4019T-503E/LT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4017/4018/4019 Digital Potentiometers
Microchips MCP4018 series are a range of great digital potentiometers. This range includes volatile memory all in a mini SC70 (SOT-323) package. The MCP4018's include options to have it in a potentiometer or rheostat configuration and feature a wide range of voltage options, from 1.8V up to 5.5V. These potentiometers are7-bit resolution (128 wiper steps).
Digital potentiometers can be used in many applications that need a variable voltage resistance. Digital penetrometers are typically used where mechanical potentiometers are employed.
Digital potentiometers can be used in many applications that need a variable voltage resistance. Digital penetrometers are typically used where mechanical potentiometers are employed.
Features and benefits:
- Rheostat or potentiometer config
- Zero to full scale wiper operation
- Low power operation of only 2.5 μA
- Low wiper resistance – typically 100 Ω
- Extended operating temperature: -40°C to +125°C
- Wide operating voltage
- Simple I2C Protocol with read & write commands
Need different resistance?
100KΩ – 738-6809
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 50kΩ |
Number of Positions | 128 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Dimensions | 2.25 x 1.35 x 1mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Length | 2.25mm |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |