MCP4014T-503E/OT, Digital Potentiometer 50kΩ 64-Position Linear Serial-2 Wire 5 Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
738-6780
Mfr. Part No.:
MCP4014T-503E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

Serial-2 Wire

Resistance Value

50kΩ

Number of Positions

64

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Power Supply Type

Single

Typical Single Supply Voltage

1.8 → 5.5 V

Dimensions

3.1 x 1.75 x 1.3mm

Height

1.3mm

Width

1.75mm

Length

3.1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH