MCP4161-503E/SN, Digital Potentiometer 50kΩ 257-Position Linear Serial-SPI 8 Pin, SOIC
- RS Stock No.:
- 724-0157
- Mfr. Part No.:
- MCP4161-503E/SN
- Brand:
- Microchip
Discontinued
- RS Stock No.:
- 724-0157
- Mfr. Part No.:
- MCP4161-503E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-SPI | |
| Resistance Value | 50kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-SPI | ||
Resistance Value 50kΩ | ||
Number of Positions 257 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Height 1.25mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
MCP414x/416x/424x/426x Digital Potentiometers
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers with a SPI interface and EEPROM memory.
Featured is WiperLock Technology, providing a method of locking the wiper configuration. To unlock a high-voltage command is required (>8.5 V), protecting the setting during normal operation.
7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 kΩ to 100 kΩ. Further variants also give the choice between Rheostat and Potentiometer pinouts, Single and Dual Resistor Network options are also available.
Featured is WiperLock Technology, providing a method of locking the wiper configuration. To unlock a high-voltage command is required (>8.5 V), protecting the setting during normal operation.
7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 kΩ to 100 kΩ. Further variants also give the choice between Rheostat and Potentiometer pinouts, Single and Dual Resistor Network options are also available.
Features
Zero Scale to Full-Scale Wiper Operation
Low Wiper Resistance: 75 Ω (typical)
Low Temperature Coefficient: Absolute (Rheostat) 50 ppm, Ratiometric (Potentiometer) 15 ppm (typical)
Automatic Recall of Saved Wiper Setting
WiperLock Technology
SPI Serial Interface
Resistor Network Terminal Disconnect Feature
Brown-Out Reset Protection: 1.5 V (typical)
Serial Interface Inactive Current: 2.5 μA (typical)
High-Voltage Tolerant Digital Inputs: Up to 12.5 V
Supports Split Rail Applications
Internal Weak Pull-Up on all Digital Inputs
Wide Operating Voltage: 1.8 V to 5.5 V
Wide Bandwidth (-3 dB) Operation: 2 MHz for 5.0 kΩ device (typical)
Low Wiper Resistance: 75 Ω (typical)
Low Temperature Coefficient: Absolute (Rheostat) 50 ppm, Ratiometric (Potentiometer) 15 ppm (typical)
Automatic Recall of Saved Wiper Setting
WiperLock Technology
SPI Serial Interface
Resistor Network Terminal Disconnect Feature
Brown-Out Reset Protection: 1.5 V (typical)
Serial Interface Inactive Current: 2.5 μA (typical)
High-Voltage Tolerant Digital Inputs: Up to 12.5 V
Supports Split Rail Applications
Internal Weak Pull-Up on all Digital Inputs
Wide Operating Voltage: 1.8 V to 5.5 V
Wide Bandwidth (-3 dB) Operation: 2 MHz for 5.0 kΩ device (typical)
Model Variants
Potentiometer Wiper Configuration: MCP4141, MCP4161, MCP4241, MCP4261
Rheostat Wiper Configuration: MCP4142, MCP4162, MCP4242, MCP4262
Single Resistor Network: MCP4141, MCP4142, MCP4161, MCP4162
Dual Resistor Network: MCP4241, MCP4242, MCP4261, MCP4262
7-bit, 128 Resistors (129 steps): MCP4141, MCP4142, MCP4241, MCP4142
8-bit, 256 Resistors (257 steps): MCP4161, MCP4162, MCP4261, MCP4162
Rheostat Wiper Configuration: MCP4142, MCP4162, MCP4242, MCP4262
Single Resistor Network: MCP4141, MCP4142, MCP4161, MCP4162
Dual Resistor Network: MCP4241, MCP4242, MCP4261, MCP4262
7-bit, 128 Resistors (129 steps): MCP4141, MCP4142, MCP4241, MCP4142
8-bit, 256 Resistors (257 steps): MCP4161, MCP4162, MCP4261, MCP4162
The Microchip MCP4161 8-bit single non-volatile digital potentiometer has EEPROM and an SPI compatible interface. It operates on 2.7V to 5.5V voltage range. This POT offer WiperLock Technology which allows the user unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration.
256 Resistors with Taps to VSS and VDD
Automatic Recall of Potentiometer Wiper Settings
Resistance of 50kΩ
Ratiometric Potentiometer less than 10 ppm (typ.)
Low wiper resistance of 100Ω (typ.)
Low power operation of 1μA Max static current
Temperature range between -40°C and +125°C
8-lead Plastic Small Outline (SOIC), (150 mil) package
Automatic Recall of Potentiometer Wiper Settings
Resistance of 50kΩ
Ratiometric Potentiometer less than 10 ppm (typ.)
Low wiper resistance of 100Ω (typ.)
Low power operation of 1μA Max static current
Temperature range between -40°C and +125°C
8-lead Plastic Small Outline (SOIC), (150 mil) package
Digital Potentiometer - Microchip
