AD7376ARUZ10, Digital Potentiometer 10kΩ 128-Position Serial-3 Wire, Serial-SPI 14 Pin, TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-6358
Mfr. Part No.:
AD7376ARUZ10
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Control Interface

Serial-3 Wire, Serial-SPI

Resistance Value

10kΩ

Number of Positions

128

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

30 V

Typical Dual Supply Voltage

±15V

Dimensions

5 x 4.4 x 1mm

Height

1mm

Minimum Operating Temperature

-40 °C

Length

5mm

Maximum Operating Temperature

+85 °C

Width

4.4mm