AD5228BUJZ10-R2, Digital Potentiometer 10kΩ 32-Position Push Button 8 Pin, TSOT
- RS Stock No.:
- 709-1558
- Mfr. Part No.:
- AD5228BUJZ10-R2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-1558
- Mfr. Part No.:
- AD5228BUJZ10-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Push Button | |
| Resistance Value | 10kΩ | |
| Number of Positions | 32 | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 2.9 x 1.6 x 0.87mm | |
| Height | 0.87mm | |
| Maximum Operating Temperature | +105 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Push Button | ||
Resistance Value 10kΩ | ||
Number of Positions 32 | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type TSOT | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 2.9 x 1.6 x 0.87mm | ||
Height 0.87mm | ||
Maximum Operating Temperature +105 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
