ADN2850BCPZ25, Digital Potentiometer 25kΩ 1024-Position Linear, Log 2-Channel Serial-3 Wire, Serial-SPI 16 Pin, LFCSP
- RS Stock No.:
- 708-9836
- Mfr. Part No.:
- ADN2850BCPZ25
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-9836
- Mfr. Part No.:
- ADN2850BCPZ25
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-3 Wire, Serial-SPI | |
| Resistance Value | 25kΩ | |
| Number of Positions | 1024 | |
| Taper Type | Linear, Log | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 16 | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V | |
| Typical Dual Supply Voltage | ±2.5V | |
| Dimensions | 5 x 5 x 0.84mm | |
| Height | 0.84mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-3 Wire, Serial-SPI | ||
Resistance Value 25kΩ | ||
Number of Positions 1024 | ||
Taper Type Linear, Log | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 16 | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±2.5V | ||
Dimensions 5 x 5 x 0.84mm | ||
Height 0.84mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Width 5mm | ||
