MCP42050-I/SL, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, SOIC
- RS Stock No.:
- 669-6379
- Mfr. Part No.:
- MCP42050-I/SL
- Brand:
- Microchip
Discontinued
- RS Stock No.:
- 669-6379
- Mfr. Part No.:
- MCP42050-I/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-SPI | |
| Resistance Value | 50kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Number of Pots per Package | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 8.65 x 3.9 x 1.25mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-SPI | ||
Resistance Value 50kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Dimensions 8.65 x 3.9 x 1.25mm | ||
Height 1.25mm | ||
Maximum Operating Temperature +85 °C | ||
Length 8.65mm | ||
Width 3.9mm | ||
Minimum Operating Temperature -40 °C | ||
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
