X9C104PIZ, Digital Potentiometer 100kΩ 100-Position Linear Serial-3 Wire 8 Pin, PDIP
- RS Stock No.:
- 642-4115
- Mfr. Part No.:
- X9C104PIZ
- Brand:
- Intersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 642-4115
- Mfr. Part No.:
- X9C104PIZ
- Brand:
- Intersil
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intersil | |
Control Interface | Serial-3 Wire | |
Resistance Value | 100kΩ | |
Number of Positions | 100 | |
Taper Type | Linear | |
Memory Type | Non-Volatile | |
Number of Pots per Package | 1 | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 8 | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 5 V | |
Dimensions | 9.56 x 6.35 x 3.3mm | |
Height | 3.3mm | |
Minimum Operating Temperature | -40 °C | |
Length | 9.56mm | |
Maximum Operating Temperature | +85 °C | |
Width | 6.35mm | |
Select all | ||
---|---|---|
Brand Intersil | ||
Control Interface Serial-3 Wire | ||
Resistance Value 100kΩ | ||
Number of Positions 100 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 9.56 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Minimum Operating Temperature -40 °C | ||
Length 9.56mm | ||
Maximum Operating Temperature +85 °C | ||
Width 6.35mm | ||