AD5232BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear, Log 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, TSSOP

Bulk discount available

Subtotal (1 unit)*

£4.68

(exc. VAT)

£5.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 18£4.68
19 - 47£4.33
48 +£3.98

*price indicative

Packaging Options:
RS Stock No.:
538-7380
Mfr. Part No.:
AD5232BRUZ50
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Control Interface

Serial-2 Wire, Serial-I2C

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear, Log

Memory Type

Non-Volatile

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Power Supply Type

Dual, Single

Typical Single Supply Voltage

3 V, 5 V

Typical Dual Supply Voltage

±2.5V

Dimensions

5 x 4.4 x 1.05mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

5mm

Width

4.4mm