AD5172BRMZ10, Digital Potentiometer 10kΩ 256-Position 2-Channel Serial-2 Wire, Serial-I2C 10 Pin, MSOP
- RS Stock No.:
- 538-5536
- Mfr. Part No.:
- AD5172BRMZ10
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 538-5536
- Mfr. Part No.:
- AD5172BRMZ10
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Control Interface | Serial-2 Wire, Serial-I2C | |
Resistance Value | 10kΩ | |
Number of Positions | 256 | |
Memory Type | Volatile | |
Number of Pots per Package | 2 | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Pin Count | 10 | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 3 V, 5 V | |
Dimensions | 3 x 3 x 0.85mm | |
Height | 0.85mm | |
Maximum Operating Temperature | +125 °C | |
Width | 3mm | |
Length | 3mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Control Interface Serial-2 Wire, Serial-I2C | ||
Resistance Value 10kΩ | ||
Number of Positions 256 | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 3 x 3 x 0.85mm | ||
Height 0.85mm | ||
Maximum Operating Temperature +125 °C | ||
Width 3mm | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Digital Potentiometer (Dual), Analog Devices
Digital Potentiometer - Analog Devices