DS1803E-010+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel 14 Pin, TSSOP
- RS Stock No.:
- 190-4764
- Mfr. Part No.:
- DS1803E-010+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-4764
- Mfr. Part No.:
- DS1803E-010+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Resistance Value | 10kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Resistance Value 10kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
The DS1803 addressable dual digital potentiometer features two independently controlled 256-position potentiometers. Device control is achieved through a 2-wire serial interface. Three address pins allow up to 8 DS1803's to share the same 2-wire interface. The exact wiper position of each potentiometer can be written or read. The DS1803 is available in a 16-pin DIP, 16-pin SO, and 14-pin TSSOP package. The device is available in three standard resistance values: 10kΩ, 50kΩ, and 100kΩ.
3V or 5V Operation
Ultra-Low Power Consumption
Two Digitally Controlled, 256- Potentiometers
14-Pin TSSOP Packaging Available for Surface- Applications
Addressable Using 3 Address
2-Wire Serial Interface
Operating Temperature Range:
Industrial: -40°C to +85°C
Standard Resistance Values:\x02
DS1803-010 10kΩ
DS1803-050 50kΩ
DS1803-100 100kΩ
Ultra-Low Power Consumption
Two Digitally Controlled, 256- Potentiometers
14-Pin TSSOP Packaging Available for Surface- Applications
Addressable Using 3 Address
2-Wire Serial Interface
Operating Temperature Range:
Industrial: -40°C to +85°C
Standard Resistance Values:\x02
DS1803-010 10kΩ
DS1803-050 50kΩ
DS1803-100 100kΩ
