AD5203ARZ10, Digital Potentiometer 10kΩ 64-Position Linear Serial-3 Wire 24 Pin, SOIC
- RS Stock No.:
- 183-1969
- Mfr. Part No.:
- AD5203ARZ10
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-1969
- Mfr. Part No.:
- AD5203ARZ10
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-3 Wire | |
| Resistance Value | 10kΩ | |
| Number of Positions | 64 | |
| Taper Type | Linear | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Dimensions | 15.6 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 15.6mm | |
| Width | 7.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-3 Wire | ||
Resistance Value 10kΩ | ||
Number of Positions 64 | ||
Taper Type Linear | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Dimensions 15.6 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 15.6mm | ||
Width 7.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
64 Position
Replaces Four Potentiometers
10 kΩ, 100 kΩ
Power Shutdown - Less than 5 μA
3-Wire SPI-Compatible Serial Data Input
10 MHz Update Data Loading Rate
+2.7 V to +5.5 Single Supply Operation
Midscale Preset
Applications
Mechanical Potentiometer Replacement
Programmable Filters, Delays, Time Constants
Volume Control, panning
Line Impedance Matching
Power Supply Adjustment operating from +3 to +5 volt power supplies
Replaces Four Potentiometers
10 kΩ, 100 kΩ
Power Shutdown - Less than 5 μA
3-Wire SPI-Compatible Serial Data Input
10 MHz Update Data Loading Rate
+2.7 V to +5.5 Single Supply Operation
Midscale Preset
Applications
Mechanical Potentiometer Replacement
Programmable Filters, Delays, Time Constants
Volume Control, panning
Line Impedance Matching
Power Supply Adjustment operating from +3 to +5 volt power supplies
