AD5200BRMZ10-REEL7, Digital Potentiometer 10kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 10 Pin, SOIC
- RS Stock No.:
- 168-4166
- Mfr. Part No.:
- AD5200BRMZ10-REEL7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4166
- Mfr. Part No.:
- AD5200BRMZ10-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-3 Wire, Serial-SPI | |
| Resistance Value | 10kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 10 | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Typical Dual Supply Voltage | ±2.7V | |
| Dimensions | 3.15 x 3.15 x 0.97mm | |
| Height | 0.97mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.15mm | |
| Length | 3.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-3 Wire, Serial-SPI | ||
Resistance Value 10kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 10 | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Typical Dual Supply Voltage ±2.7V | ||
Dimensions 3.15 x 3.15 x 0.97mm | ||
Height 0.97mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.15mm | ||
Length 3.15mm | ||
Minimum Operating Temperature -40 °C | ||
