- RS Stock No.:
- 165-9395
- Mfr. Part No.:
- DS1809-010+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9395
- Mfr. Part No.:
- DS1809-010+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Digital Potentiometer, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital Potentiometer - Maxim
Specifications
Attribute | Value |
---|---|
Control Interface | Contact/Closure |
Resistance Value | 10kΩ |
Number of Positions | 64 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Dimensions | 9.91 x 7.87 x 4.45mm |
Height | 4.45mm |
Minimum Operating Temperature | -40 °C |
Length | 9.91mm |
Width | 7.87mm |
Maximum Operating Temperature | +185 °C |