- RS Stock No.:
- 165-9183
- Mfr. Part No.:
- DS1803Z-010+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9183
- Mfr. Part No.:
- DS1803Z-010+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Digital Potentiometer, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital Potentiometer - Maxim
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-2 Wire |
Resistance Value | 10kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
- RS Stock No.:
- 165-9183
- Mfr. Part No.:
- DS1803Z-010+
- Brand:
- Maxim Integrated