- RS Stock No.:
- 165-8961
- Mfr. Part No.:
- DS1801+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-8961
- Mfr. Part No.:
- DS1801+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Digital Potentiometer, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital Potentiometer - Maxim
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire |
Resistance Value | 45kΩ |
Number of Positions | 64 |
Taper Type | Log |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 19.43 x 7.87 x 4.45mm |
Height | 4.45mm |
Length | 19.43mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.87mm |