Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Digital Potentiometers
MCP4023T-103E/CH, Digital Potentiometer 10kΩ 64-Position Linear Serial-2 Wire 6 Pin, SOT-23
RS Stock No.:
165-3390
Mfr. Part No.:
MCP4023T-103E/CH
Brand:
Microchip
View this category
Discontinued product
RS Stock No.:
165-3390
Mfr. Part No.:
MCP4023T-103E/CH
Brand:
Microchip
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
MCP4021/4022/4023/4024 Digital Potentiometers
Digital Potentiometer - Microchip
Attribute
Value
Control Interface
Serial-2 Wire
Resistance Value
10kΩ
Number of Positions
64
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Power Supply Type
Single
Typical Single Supply Voltage
1.8 → 5.5 V
Dimensions
3.1 x 1.75 x 1.3mm
Height
1.3mm
Length
3.1mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
1.75mm