MCP4017T-104E/LT, Digital Potentiometer 100kΩ 128-Position Linear Serial-I2C 6 Pin, SC-70

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-3382
Mfr. Part No.:
MCP4017T-104E/LT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

Serial-I2C

Resistance Value

100kΩ

Number of Positions

128

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Power Supply Type

Single

Typical Single Supply Voltage

1.8 to 5.5 V

Dimensions

2 x 1.25 x 1mm

Height

1mm

Width

1.25mm

Minimum Operating Temperature

-40 °C

Length

2mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
TH