- RS Stock No.:
- 160-3361
- Mfr. Part No.:
- AD5116BCPZ5-500R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-3361
- Mfr. Part No.:
- AD5116BCPZ5-500R7
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Digital Potentiometer (Single, 5KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Push Button |
Resistance Value | 5kΩ |
Number of Positions | 64 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP UD |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.3 to 5.5 V |
Dimensions | 2 x 2 x 0.6mm |
Height | 0.6mm |
Length | 2mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 2mm |
- RS Stock No.:
- 160-3361
- Mfr. Part No.:
- AD5116BCPZ5-500R7
- Brand:
- Analog Devices