AD5165BUJZ100-R2, Digital Potentiometer 100kΩ 256-Position Linear 3-Wire Digital Interface 8 Pin, SOT-23
- RS Stock No.:
- 160-2739
- Mfr. Part No.:
- AD5165BUJZ100-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-2739
- Mfr. Part No.:
- AD5165BUJZ100-R2
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Digital Potentiometer (Single, 100KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | 3-Wire Digital Interface |
Resistance Value | 100kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 2.9 x 1.6 x 0.9mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Length | 2.9mm |
Maximum Operating Temperature | 125 °C |
Width | 1.6mm |
- RS Stock No.:
- 160-2739
- Mfr. Part No.:
- AD5165BUJZ100-R2
- Brand:
- Analog Devices