AD5206BRZ50, Digital Potentiometer 50kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 24 Pin, SOIC W
- RS Stock No.:
- 159-7604
- Mfr. Part No.:
- AD5206BRZ50
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-7604
- Mfr. Part No.:
- AD5206BRZ50
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Digital Potentiometer (Hex), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-SPI |
Resistance Value | 50kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 24 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Typical Dual Supply Voltage | ±2.3 → ±2.7V |
Dimensions | 15.6 x 7.6 x 2.65mm |
Height | 2.65mm |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Length | 15.6mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 159-7604
- Mfr. Part No.:
- AD5206BRZ50
- Brand:
- Analog Devices