X9241AYVIZ, Digital Potentiometer 2kΩ 64-Position 3-Channel Serial-2 Wire 20 Pin, TSSOP
- RS Stock No.:
- 146-2380
- Mfr. Part No.:
- X9241AYVIZ
- Brand:
- Intersil
Subtotal (1 tube of 75 units)*
£1,077.825
(exc. VAT)
£1,293.375
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | £14.371 | £1,077.83 |
*price indicative
- RS Stock No.:
- 146-2380
- Mfr. Part No.:
- X9241AYVIZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Control Interface | Serial-2 Wire | |
| Resistance Value | 2kΩ | |
| Number of Positions | 64 | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 6.5 x 4.4 x 0.9mm | |
| Height | 0.9mm | |
| Width | 4.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Control Interface Serial-2 Wire | ||
Resistance Value 2kΩ | ||
Number of Positions 64 | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 3 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 6.5 x 4.4 x 0.9mm | ||
Height 0.9mm | ||
Width 4.4mm | ||
Minimum Operating Temperature -40 °C | ||
Length 6.5mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
