MCP4462-503E/ST, Digital Potentiometer 50kΩ 257-Position Linear 4-Channel Serial-I2C 14 Pin, TSSOP
- RS Stock No.:
- 146-0167
- Mfr. Part No.:
- MCP4462-503E/ST
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0167
- Mfr. Part No.:
- MCP4462-503E/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-I2C | |
| Resistance Value | 50kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-I2C | ||
Resistance Value 50kΩ | ||
Number of Positions 257 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
