AD5121BCPZ100-RL7, Digital Potentiometer 100kΩ 128-Position Linear Serial-3 Wire, Serial-I2C 16 Pin, LFCSP
- RS Stock No.:
- 145-6612
- Mfr. Part No.:
- AD5121BCPZ100-RL7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6612
- Mfr. Part No.:
- AD5121BCPZ100-RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Control Interface | Serial-3 Wire, Serial-I2C | |
| Resistance Value | 100kΩ | |
| Number of Positions | 128 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 16 | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2.3 to 5.5 V | |
| Typical Dual Supply Voltage | ±2.25 → ±2.75V | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Height | 0.75mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Control Interface Serial-3 Wire, Serial-I2C | ||
Resistance Value 100kΩ | ||
Number of Positions 128 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 16 | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2.3 to 5.5 V | ||
Typical Dual Supply Voltage ±2.25 → ±2.75V | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Height 0.75mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.1mm | ||
- COO (Country of Origin):
- CN
